| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-332 |
516-038-520-332
| Heilind Number: | EDA516-038-520-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-332 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity and longevity. With a robust amperage rating of 8.5 A and a PC Tail contact type, it ensures reliable power and signal transmission even in demanding industrial environments. Operating smoothly within a wide temperature range of -40 to 105 °C, it's the perfect solution for mission-critical applications where performance and durability are paramount. Elevate your connectivity infrastructure with this essential component.

