| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-335 |
516-038-520-335
| Heilind Number: | EDA516-038-520-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-335 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed to seamlessly integrate into your electronic systems. Built for durability and efficiency, this connector features a PC Tail contact type, ensuring secure and reliable connections. The contact material, crafted from Copper Alloy and plated with Gold over Nickel, guarantees excellent conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.

