| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-336 |
516-038-520-336
| Heilind Number: | EDA516-038-520-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-336 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power transfer with an amperage rating of 8.5 A. Crafted with precision using Copper Alloy contacts plated in Gold over Nickel, it guarantees optimal conductivity and longevity. The PC Tail contact type offers easy integration, while its robust construction withstands harsh operating environments, with a wide temperature range of -40 to 105 °C. Trust in this connector for seamless and efficient electronic connections in various industrial applications.

