| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-340 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-340 |
516-038-520-340
| Heilind Number: | EDA516-038-520-340 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-340 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various electronic applications. Crafted from durable Copper Alloy with Gold over Nickel plating, this connector guarantees efficient signal conductivity and corrosion resistance. Its PC Tail contact type offers easy installation and secure connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in harsh environments. Trust in this essential component for optimal performance and longevity in your electronic systems.

