| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-350 |
516-038-520-350
| Heilind Number: | EDA516-038-520-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various PCB setups. Featuring durable Copper Alloy contacts plated with Gold over Nickel, it ensures reliable signal transmission even in demanding environments. The PC Tail contact type offers easy installation, while its 8.5 A amperage rating makes it suitable for diverse applications. With an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance in both extreme cold and hot conditions. Upgrade your connectivity solutions with this essential component.

