| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-356 |
516-038-520-356
| Heilind Number: | EDA516-038-520-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, it facilitates efficient board-to-board connections in various electronic applications. With a durable construction and reliable copper alloy contact material, it ensures optimal conductivity and longevity. The gold plating over nickel further enhances its performance, offering excellent corrosion resistance. Featuring PC tail contacts, it guarantees secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your setup with this essential component for seamless and reliable connectivity.

