| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-360 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-360 |
516-038-520-360
| Heilind Number: | EDA516-038-520-360 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-360 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Engineered for seamless board-to-board PCB integration, this essential component features durable copper alloy contacts with a gold over nickel plating for optimal conductivity and corrosion resistance. With a contact type of PC Tail, it ensures secure and reliable connections even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications. Trust in the quality and precision of this connector to streamline your assembly processes and elevate the performance of your devices.

