| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-362 |
516-038-520-362
| Heilind Number: | EDA516-038-520-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sturdy construction and reliable functionality. With a contact material of Copper Alloy and gold plating over Nickel, you can trust in its durability and efficient conductivity. The PC Tail contact type ensures secure attachment, while its 8.5 A amperage rating makes it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industries. Elevate your connectivity solutions with this essential component.

