| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-365 |
516-038-520-365
| Heilind Number: | EDA516-038-520-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this connector ensures reliable transmission of data and power. With a rugged construction and durable contact materials, it guarantees long-lasting performance in a wide range of operating conditions. The gold plating over nickel contact ensures optimal conductivity, while the PC tail contact type simplifies assembly. Rated for 8.5 A of current, it's perfect for demanding applications. From industrial machinery to telecommunications equipment, trust this connector for secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.

