| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-366 |
516-038-520-366
| Heilind Number: | EDA516-038-520-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures secure and reliable PCB connections. Featuring PC Tail contact type and durable Copper Alloy construction with Gold over Nickel plating, it guarantees optimal conductivity and longevity. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in its robust design to deliver exceptional performance in demanding environments. Elevate your connectivity solutions with this essential component.

