| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-400 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-400 |
516-038-520-400
| Heilind Number: | EDA516-038-520-400 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-400 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable power and data transmission even in harsh industrial environments. The PC Tail contact type offers easy installation, while its 8.5A amperage and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.

