| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-401 |
516-038-520-401
| Heilind Number: | EDA516-038-520-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Made with durable copper alloy and featuring gold plating over nickel, this connector ensures reliable conductivity even in harsh operating environments, with an amperage rating of 8.5 A. Its PC Tail contact type offers easy installation, while the wide operating temperature range from -40 to 105 °C makes it suitable for a variety of applications. Trust in this high-quality component to optimize your PCB connections and streamline your electronic systems.

