| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-402 |
516-038-520-402
| Heilind Number: | EDA516-038-520-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to meet the demands of industrial applications with precision and reliability. This essential component boasts a sturdy construction and efficient functionality, making it ideal for seamless board-to-board connections. With an amperage rating of 8.5 A, it ensures optimal power transmission, while the contact material of Copper Alloy and gold-plated nickel contact finish guarantee excellent conductivity and durability. The PC Tail design offers easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Trust in the quality and performance of our Rack & Panel Connector for all your connectivity needs.

