| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-405 |
516-038-520-405
| Heilind Number: | EDA516-038-520-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power delivery with an amperage rating of 8.5 A. Crafted with precision, it features durable copper alloy contacts plated with gold over nickel, guaranteeing optimal conductivity and corrosion resistance. The PC Tail contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Elevate your electronic assemblies with this versatile connector, a must-have for any professional setting.

