| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-412 |
516-038-520-412
| Heilind Number: | EDA516-038-520-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector guarantees reliable power transmission with an amperage of 8.5 A. Crafted with top-quality Copper Alloy and featuring Gold over Nickel plating, it ensures optimal conductivity and durability. The PC Tail contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for demanding applications, this connector is a must-have for efficient board-to-board connectivity. Elevate your setup with this essential component.

