| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-415 |
516-038-520-415
| Heilind Number: | EDA516-038-520-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features durable copper alloy contacts with a gold over nickel plating for optimal conductivity. With a PC Tail contact type, it ensures secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your PCB setup with this essential component, guaranteeing efficient and stable board-to-board connections. Trust in its 8.5 A amperage rating for consistent power delivery, making it a must-have for your connectivity needs. Elevate your electronic systems with this top-of-the-line connector, offering both functionality and durability in one sleek package.

