| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-416 |
516-038-520-416
| Heilind Number: | EDA516-038-520-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for optimal performance, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission. With a high amperage rating of 8.5 A, it offers robust power delivery for your electronic systems. The PC Tail contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this essential component for efficient and secure connections in your applications.

