| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-420 |
516-038-520-420
| Heilind Number: | EDA516-038-520-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it features durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity and longevity. The PC Tail contact type ensures a secure and reliable connection, even in harsh operating environments ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector delivers a robust 8.5 A of power, making it an essential component for any electronic setup. Upgrade your connectivity today with this top-of-the-line connector.

