| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-422 |
516-038-520-422
| Heilind Number: | EDA516-038-520-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and durability. Featuring a PC Tail contact type, it ensures secure and reliable connections even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. Trust in our connector to deliver exceptional performance and longevity in all your electronic applications. Elevate your connectivity with this essential component.

