| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-425 |
516-038-520-425
| Heilind Number: | EDA516-038-520-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connectivity, it features a reliable PC Tail contact type made of durable Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications where reliability is paramount. Upgrade your setup with this essential component and experience efficient and secure connectivity like never before.

