| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-426 |
516-038-520-426
| Heilind Number: | EDA516-038-520-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-426 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component features a durable Copper Alloy construction with Gold over Nickel plating for reliable conductivity. With a current rating of 8.5 A, it ensures efficient power transmission in various applications. The PC Tail contact type allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.

