| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-430 |
516-038-520-430
| Heilind Number: | EDA516-038-520-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance and longevity. The PC Tail contact type allows for easy installation on printed circuit boards, while the high amperage rating of 8.5 A guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.

