| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-431 |
516-038-520-431
| Heilind Number: | EDA516-038-520-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-431 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector features PC Tail contact type for reliable signal transmission. Crafted with durable Copper Alloy contact material, it ensures long-lasting use, while the Gold over Nickel plating guarantees excellent conductivity. With an amperage rating of 8.5 A, it is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your PCB connections with this essential component.

