| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-436 |
516-038-520-436
| Heilind Number: | EDA516-038-520-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable power and data transmission in a variety of applications. With a robust construction and premium materials like Copper Alloy contacts plated with Gold over Nickel, it guarantees long-lasting durability and efficient conductivity. The PC Tail contact type offers easy installation, while its wide operating temperature range of -40 to 105°C makes it ideal for both standard and demanding environments. Trust in this essential component for secure and efficient connectivity solutions in your electronic systems.

