| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-445 |
516-038-520-445
| Heilind Number: | EDA516-038-520-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector offers reliable performance in demanding environments. With a robust construction featuring Copper Alloy contacts plated with Gold over Nickel, it ensures optimal conductivity and durability. The PC Tail contact type enables easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in our Connector to deliver efficient power transfer with an amperage rating of 8.5 A, meeting your connectivity needs with precision. Upgrade your systems with this essential component for seamless and dependable connections.

