| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-446 |
516-038-520-446
| Heilind Number: | EDA516-038-520-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-446 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Elevate your connection game with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with precision, this connector ensures reliable power delivery with an amperage rating of 8.5 A. The contact material, made of durable Copper Alloy, guarantees long-lasting performance, while the Gold over Nickel plating enhances conductivity. Featuring PC Tail contact type, it offers easy installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this essential component and experience efficient data transmission like never before.

