| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-452 |
516-038-520-452
| Heilind Number: | EDA516-038-520-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable and efficient power and signal transmission. With a robust construction and gold-plated copper alloy contacts, it guarantees optimal conductivity and durability, even in harsh operating environments. The PC tail contact type offers easy installation and secure attachment, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial applications. Trust in this essential component for your electronic assemblies and experience seamless connectivity like never before. Elevate your PCB design with our Rack & Panel Connector.

