| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-455 |
516-038-520-455
| Heilind Number: | EDA516-038-520-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your rack and panel connections with this high-performance connector, designed for seamless board-to-board PCB integration. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Featuring PC tail contacts, it offers easy and secure installation, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for demanding industrial settings. Upgrade your connectivity with this essential component.

