| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-461 |
516-038-520-461
| Heilind Number: | EDA516-038-520-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, it boasts a durable Copper Alloy construction with Gold over Nickel plating for superior conductivity and longevity. Featuring PC Tail contact type, it ensures secure and efficient power transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this reliable connector for seamless data and power transfer.

