| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-501 |
516-038-520-501
| Heilind Number: | EDA516-038-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. With a robust construction and durable materials, this connector ensures reliable performance even in harsh operating environments. Featuring gold-plated copper alloy contacts, it offers excellent conductivity and corrosion resistance for long-lasting use. The PC Tail contact type allows for easy and secure installation, while its 8.5 A amperage rating makes it suitable for power and signal transmission. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding industrial settings. Trust in its superior quality and performance for your connectivity needs.

