| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-502 |
516-038-520-502
| Heilind Number: | EDA516-038-520-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic systems with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Engineered for durability and efficiency, this connector features a PC Tail contact type with Copper Alloy contacts plated in Gold over Nickel, ensuring optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers reliable performance in various environments. Upgrade your connectivity solutions with this essential component for seamless data transmission and power delivery.

