| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-506 |
516-038-520-506
| Heilind Number: | EDA516-038-520-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component features PC Tail contact type with robust Copper Alloy construction and Gold over Nickel plating, ensuring optimal conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers reliable performance in diverse industrial environments. Upgrade your electronic systems with this dependable connector for efficient data transfer and power distribution.

