| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-510 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-510 |
516-038-520-510
| Heilind Number: | EDA516-038-520-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-510 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this connector boasts a robust construction and reliable performance. Its PC Tail contact type ensures secure and stable connections, while the Copper Alloy contact material with Gold over Nickel plating guarantees optimum conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its 8.5 A amperage rating for efficient power transmission, making it a vital component in your electronic systems. Elevate your connectivity with this essential PCB connector.

