| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-511 |
516-038-520-511
| Heilind Number: | EDA516-038-520-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-511 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Delivering reliable performance, this connector features PC Tail contact technology with durable Copper Alloy construction, ensuring secure and efficient power transmission. The Gold over Nickel plating guarantees optimal conductivity and corrosion resistance, suitable for diverse industrial environments. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it is ideal for demanding applications. Elevate your connectivity solutions with this essential component.

