| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-516 |
516-038-520-516
| Heilind Number: | EDA516-038-520-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. With a robust amperage of 8.5 A, this essential component ensures optimal power delivery. Crafted from durable Copper Alloy with a protective Gold over Nickel plating, each PC Tail contact guarantees reliable conductivity even in demanding environments. Engineered for versatility, it operates smoothly within a wide temperature range from -40 to 105 °C, making it ideal for various applications. Trust in this connector for efficient and secure connections in your electronic systems.

