| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-522 |
516-038-520-522
| Heilind Number: | EDA516-038-520-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this durable connector ensures reliable power transmission at an amperage of 8.5 A. Crafted from premium Copper Alloy with Gold over Nickel plating, it guarantees exceptional conductivity and corrosion resistance. Featuring PC Tail contact type, it offers easy installation on a variety of devices. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Elevate your PCB connectivity with this essential component.

