| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-531 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-531 |
516-038-520-531
| Heilind Number: | EDA516-038-520-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-531 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed to streamline PCB connections with precision and reliability. Boasting a robust construction and featuring PC Tail contact technology, it ensures secure and efficient data transmission in diverse applications. With a current rating of 8.5 A and contact materials of Copper Alloy plated with Gold over Nickel, this connector guarantees optimal conductivity and durability. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in demanding environments. Elevate your electronics setup with this essential component, a must-have for any professional or DIY project.

