| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-532 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-532 |
516-038-520-532
| Heilind Number: | EDA516-038-520-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-532 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Rack & Panel Connector. Designed for optimal performance, this connector features durable copper alloy contacts with gold plating for reliable signal transmission. The PC Tail contact type ensures easy and secure installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. With an amperage rating of 8.5 A, it offers ample power handling capabilities, making it ideal for high-performance applications. Upgrade your connection solutions with this essential component.

