| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-535 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-535 |
516-038-520-535
| Heilind Number: | EDA516-038-520-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-535 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in demanding environments, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh conditions. The PC Tail contact type facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this essential component for efficient and secure board-to-board connections in your electronic systems.

