| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-536 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-536 |
516-038-520-536
| Heilind Number: | EDA516-038-520-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-536 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Featuring PC Tail contacts, it offers secure and efficient PCB attachment. Engineered to withstand extreme conditions, it operates flawlessly within a wide temperature range of -40 to 105 °C. Elevate your electronic assemblies with this essential component, perfect for various industrial applications.

