| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-540 |
516-038-520-540
| Heilind Number: | EDA516-038-520-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this essential component ensures secure and reliable connections. With a robust copper alloy construction and gold plating over nickel contacts, it guarantees optimal conductivity and durability in any application. Featuring a PC Tail contact type and capable of handling up to 8.5 A of current, it's ideal for demanding environments. Operating effectively in temperatures ranging from -40 to 105 °C, it offers versatility and reliability. Elevate your connectivity solutions with this essential connector.

