| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-546 |
516-038-520-546
| Heilind Number: | EDA516-038-520-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable copper alloy with gold plating over nickel contacts, it guarantees robust performance and corrosion resistance. The PC Tail contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Perfect for applications requiring secure board-to-board connections, this connector is a versatile and essential component in any setup. Elevate your connectivity game with this essential tool.

