| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-555 |
516-038-520-555
| Heilind Number: | EDA516-038-520-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector boasts a robust construction, with contacts made from durable copper alloy and coated in gold over nickel for optimal conductivity and corrosion resistance. Featuring PC Tail contact type, it ensures secure and reliable connections in a wide operating temperature range from -40 to 105 °C. Trust in its 8.5 A amperage rating for efficient power transmission in demanding applications. Upgrade your connectivity solutions with this essential component.

