| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-556 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-556 |
516-038-520-556
| Heilind Number: | EDA516-038-520-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-556 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from robust Copper Alloy and featuring Gold over Nickel plating, it guarantees enhanced conductivity and durability. The PC Tail contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this essential component for efficient and secure PCB connections.

