| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-560 |
516-038-520-560
| Heilind Number: | EDA516-038-520-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. The PC Tail contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your electronic assemblies with this essential component.

