| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-565 |
516-038-520-565
| Heilind Number: | EDA516-038-520-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Built for optimal performance, this connector features a durable Copper Alloy contact material, with Gold plating over Nickel for superior conductivity. Its PC Tail contact type ensures a secure and reliable connection, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With an amperage rating of 8.5 A, this connector is the perfect solution for your board to board PCB connection needs. Trust in its quality and efficiency to power your devices with precision.

