| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-566 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-566 |
516-038-520-566
| Heilind Number: | EDA516-038-520-566 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-566 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile Rack & Panel Connector, perfect for various PCB applications. With a robust amperage of 8.5 A, it ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, the connectors guarantee optimal conductivity and durability. Featuring PC Tail contacts, they offer easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.

