| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-600 |
516-038-520-600
| Heilind Number: | EDA516-038-520-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector ensures reliable performance even in demanding environments. The copper alloy contacts, plated with gold over nickel, guarantee efficient signal transmission while the PC tail design simplifies installation. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance and durability.

