| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-605 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-605 |
516-038-520-605
| Heilind Number: | EDA516-038-520-605 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-605 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector. Designed for optimal performance, this connector features PC Tail contact type with Copper Alloy contact material plated in Gold over Nickel, ensuring reliable signal transmission. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB connections with this high-quality component.

