| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-611 |
516-038-520-611
| Heilind Number: | EDA516-038-520-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-611 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector. Designed for optimal performance, this connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable signal transmission. With a contact type of PC Tail, it offers secure and stable connections for your applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your setup with this high-quality connector and experience seamless data transfer.

